Part Details for 2003-500 by WAGO Innovative Connections
Overview of 2003-500 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-188RASMAX2-003 | Amphenol Cables on Demand | Amphenol CO-188RASMAX2-003 SMA Right Angle Male to SMA Right Angle Male (RG188) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG188A/U) 3ft | |
CO-058RABNCX2-003 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-003 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 2003-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Test plug adapter N - for 2003-6641 and 2003-6640 Multilevel Installation Terminal Blocks - for vertical test slot - 1-pole RoHS: Compliant |
86 Partner Stock |
|
$4.1800 / $4.9300 | Buy Now |
DISTI #
66462264
|
Verical | Test plug adapter N, for vertical test slot, 1-pole RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 86 |
|
$4.5000 / $4.6900 | Buy Now |
|
Master Electronics | Test plug adapter N - for 2003-6641 and 2003-6640 Multilevel Installation Terminal Blocks - for vertical test slot - 1-pole RoHS: Compliant |
86 Partner Stock |
|
$4.1800 / $4.9300 | Buy Now |
Part Details for 2003-500
2003-500 CAD Models
2003-500 Part Data Attributes
|
2003-500
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2003-500
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | PLUG ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | 2003-6641, 2003-6640 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |