Part Details for 2003-6692 by WAGO Innovative Connections
Overview of 2003-6692 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2003-6692
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9643
|
Newark | End And Intermediate Plate, 0.8 Mm Thick, Orange |Wago 2003-6692 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.8800 | Buy Now |
DISTI #
2946-2003-6692-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 0.8 Min Qty: 1 Lead time: 12 Weeks Container: Box |
97 In Stock |
|
$0.9417 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.9250 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 0.8 mm thick - orange RoHS: Compliant | 0 |
|
$1.1100 / $1.5900 | Buy Now |
DISTI #
09H4599
|
Bürklin Elektronik | End/Intermediate plate for terminal block, 2003-6692 Min Qty: 10 | 23 |
|
$0.4491 / $0.5025 | Buy Now |