Part Details for 2003-7640 by WAGO Innovative Connections
Overview of 2003-7640 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2003-7640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58P0369
|
Newark | Multilevel Installation Terminal Block, 4 Mm , With N-Disconnect Slide Link, Nt/L, Push-In Cage Clamp , 2,50 Mm , Gray |Wago 2003-7640 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $8.7600 | Buy Now |
DISTI #
2946-2003-7640-ND
|
DigiKey | MULTILEVEL INSTALLATION TERMINAL Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.6300 | Buy Now |
|
Onlinecomponents.com | Multilevel installation terminal block - with operating slots - 2.5 mm² - with N-disconnect slide link - NT/L - Push-in CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
50 Partner Stock |
|
$5.6600 / $8.1100 | Buy Now |
|
Master Electronics | Multilevel installation terminal block - with operating slots - 2.5 mm² - with N-disconnect slide link - NT/L - Push-in CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
50 Partner Stock |
|
$5.6600 / $8.1100 | Buy Now |
Part Details for 2003-7640
2003-7640 CAD Models
2003-7640 Part Data Attributes
|
2003-7640
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2003-7640
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |