There are no models available for this part yet.
Overview of 2003-7645 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-188RASMAX2-003 | Amphenol Cables on Demand | Amphenol CO-188RASMAX2-003 SMA Right Angle Male to SMA Right Angle Male (RG188) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG188A/U) 3ft | |
CO-058RABNCX2-003 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-003 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 2003-7645 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R1654
|
Newark | Multilevel Installation Terminal Block, 4 Mm , L/L/Pe, Push-In Cage Clamp , 2,50 Mm , Gray Rohs Compliant: Yes |Wago 2003-7645 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 / $9.2800 | Buy Now | |
DISTI #
2946-2003-7645-ND
|
DigiKey | MULTILEVEL INSTALLATION TERMINAL Min Qty: 1 Lead time: 12 Weeks Container: Box |
63 In Stock |
|
$4.5432 / $8.2000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.9000 | Buy Now | ||
Onlinecomponents.com | Multilevel installation terminal block - with operating slots - 2.5 mm² - L/L/PE - Push-in CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
215 In Stock |
|
$5.8800 / $8.4200 | Buy Now | ||
DISTI #
77575767
|
Verical | Conn Terminal Block 5 POS Spring Clamp T DIN Rail 32A CAGE CLAMP® Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2230 | Americas - 215 |
|
$8.9180 / $10.9460 | Buy Now | |
Master Electronics | Multilevel installation terminal block - with operating slots - 2.5 mm² - L/L/PE - Push-in CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
215 In Stock |
|
$5.8800 / $8.4200 | Buy Now |
CAD Models for 2003-7645 by WAGO Innovative Connections
Part Data Attributes for 2003-7645 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Wago
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|