Part Details for 2003280000 by Weidmüller Interface GmbH & Co. KG
Overview of 2003280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5055
|
Newark | Sl-Smt 5.08Hc/02/180 2.5Sn Bk |Weidmuller 2003280000 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.2500 | Buy Now |
DISTI #
2003280000
|
Avnet Americas | Connector Wire to Board Male Header 2 Position 5.08mm Straight Solder Through Hole Black - Bulk (Alt: 2003280000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$160.3900 / $176.4300 | Buy Now |