Part Details for 2003420030 by Weidmüller Interface GmbH & Co. KG
Overview of 2003420030 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003420030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2003420030-ND
|
DigiKey | PAC-HD26M-HD26F-V0-3M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$157.1200 | Buy Now |
DISTI #
2003420030
|
Avnet Americas | Cable Assembly PVC LiYCY 3m 26 Position High Density D-Subminiature to 26 Position High Density D-Subminiature Plug-Receptacle - Bulk (Alt: 2003420030) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2003420030
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-HD26M-HD26F-V0-3M RoHS: Compliant | 0 |
|
$139.2900 / $157.1100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$140.0100 / $150.3800 | Buy Now | |
DISTI #
2003420030
|
Avnet Americas | Cable Assembly PVC LiYCY 3m 26 Position High Density D-Subminiature to 26 Position High Density D-Subminiature Plug-Receptacle - Bulk (Alt: 2003420030) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |