Part Details for 2004-1493 by WAGO Innovative Connections
Overview of 2004-1493 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2004-1493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1665
|
Newark | Separator Plate, 2 Mm Thick, Oversized, Gray |Wago 2004-1493 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.8600 | Buy Now |
DISTI #
2946-2004-1493-ND
|
DigiKey | SEPARATOR PLATE, 2 MM THICK, OVE Min Qty: 1 Lead time: 12 Weeks Container: Box |
110 In Stock |
|
$0.9332 / $1.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.9170 | Buy Now |
|
Onlinecomponents.com | Seperator plate - 2 mm thick - oversized - gray RoHS: Compliant |
105 In Stock |
|
$1.3900 / $2.5700 | Buy Now |
DISTI #
60868976
|
Verical | Connector Accessories Separator Plate Straight Polyamide 6/6 Gray Box RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2030 | Americas - 100 |
|
$1.8070 / $3.3410 | Buy Now |
|
Master Electronics | Seperator plate - 2 mm thick - oversized - gray RoHS: Compliant |
105 In Stock |
|
$1.3900 / $2.5700 | Buy Now |