2004-911/1000-836
WAGO Innovative Connections
Description: Barrier Strip Terminal Block

Overview of 2004-911/1000-836 by WAGO Innovative Connections

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CO-316RASMAX2-004 Amphenol Cables on Demand Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft
CO-058RABNCX2-004 Amphenol Cables on Demand Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]

Price & Stock for 2004-911/1000-836 by WAGO Innovative Connections

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Fuse plug with pull-tab - for 5 x 20 mm miniature metric fuse - with indicator lamp - 230 V - 6.1 mm wide RoHS: Compliant 0
  • 5 $9.1600
  • 25 $7.2200
  • 50 $7.1100
  • 100 $6.9900
  • 250 $6.3900
  • 500 $6.2900
  • 1,000 $6.2000
  • 2,500 $5.8800
$5.8800 / $9.1600 Buy Now

CAD Models for 2004-911/1000-836 by WAGO Innovative Connections
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2004-911/1000-836 by WAGO Innovative Connections

2004-911/1000-836
WAGO Innovative Connections
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WAGO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Wago
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
  1. 2004-911/1000-836
    WAGO Innovative Connections
    Barrier Strip Terminal Block
    VS

Related Parts for 2004-911/1000-836

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2004-911/1000-836 by WAGO Innovative Connections.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2004-911/1000-836 by WAGO Innovative Connections

Select Manufacturer
Which Manufacturer of 2004-911/1000-836 would you like to use for your alert(s)?
  • Please alert me when 2004-911/1000-836 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2004-911/1000-836 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2004-911/1000-836 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2004-911/1000-836 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2004-911/1000-836.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2004-911/1000-836 by WAGO Innovative Connections

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: