Part Details for 20046 by HELUKABEL
Overview of 20046 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LIYCY36X0.25
|
TME | Wire, LiY-CY, 36x0.25mm2, shielded,tinned copper braid, PVC, grey Min Qty: 1 | 0 |
|
$5.0200 / $8.3600 | RFQ |
Part Details for 20046
20046 CAD Models
20046 Part Data Attributes
|
20046
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
20046
HELUKABEL
Wire And Cable, 36 Conductor(s), 24AWG, 500V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Application | MACHINE INDUSTRY, ELECTRONIC, MEASUREMENT AND CONTROL SECTOR | |
Approvals | CE; EAC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 11.9 mm | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 36 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 500 V | |
Resistance | 0.25 Ω | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |