Part Details for 2004680010 by Weidmüller Interface GmbH & Co. KG
Overview of 2004680010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2004680010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2004680010-ND
|
DigiKey | PAC-PREM-SL24-AY0-1M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$248.6000 | Buy Now |
DISTI #
2004680010
|
Avnet Americas | Cable Assembly PVC LiYY 1m 20 Positon Screw Terminal Block to 2(12 Position Pluggable Terminal Block) - Bulk (Alt: 2004680010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$151.3801 / $179.3271 | Buy Now |
DISTI #
470-2004680010
|
Mouser Electronics | Pluggable Terminal Blocks PAC-PREM-SL24-AY0-1M | 0 |
|
$144.4400 / $154.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$157.2100 / $168.8500 | Buy Now |