2004KL-01W-B39-B50
Description: FAN DC AXIAL 5V 50X10 TAC

Overview of 2004KL-01W-B39-B50 by NMB Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing Automotive

Price & Stock for 2004KL-01W-B39-B50 by NMB Technologies Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2004KL-01W-B39-B50-ND
DigiKey FAN AXIAL 50X10MM BALL 5VDC WIRE Min Qty: 280 Lead time: 22 Weeks Container: Box Temporarily Out of Stock
  • 280 $9.5263
$9.5263 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 0
  • 280 $8.7900
$8.7900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 70 $18.7200
  • 140 $11.5200
  • 210 $9.1200
  • 280 $8.9400
$8.9400 / $18.7200 Buy Now
DISTI # 000000000002295309
Sager DC Fans DC Axial Fan, 50x50x10mm, 5VDC, 6.4CFM, Rib Mount, 3-Lead Wires, Tachometer Min Qty: 1 0
  • 1 $11.8000
  • 10 $11.2500
  • 25 $10.7500
  • 75 $10.2900
  • 150 $9.8600
  • 400 $9.4700
$9.4700 / $11.8000 Buy Now

CAD Models for 2004KL-01W-B39-B50 by NMB Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2004KL-01W-B39-B50 by NMB Technologies Corporation

2004KL-01W-B39-B50
NMB Technologies Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NMB TECHNOLOGIES CORP
Reach Compliance Code
unknown
Airflow
6.4 CFM
Approvals
UL
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Height
50 mm
Length
50 mm
Life Expectancy
60000 h
Noise
23 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Pressure
1.52 mmH2O
Rated Current
0.1 A
Rated Power
0.5 W
Rated Voltage
5 V
Speed
3500 rpm
Thermal Support Device Type
DC FAN
Weight
20 g
Width
10 mm
Want to compare parts?
  1. 2004KL-01W-B39-B50
    NMB Technologies Corporation
    FAN DC AXIAL 5V 50X10 TAC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2004KL-01W-B39-B50 by NMB Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2004KL-01W-B39-B50 by NMB Technologies Corporation

Select Manufacturer
Which Manufacturer of 2004KL-01W-B39-B50 would you like to use for your alert(s)?
  • Please alert me when 2004KL-01W-B39-B50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2004KL-01W-B39-B50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2004KL-01W-B39-B50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2004KL-01W-B39-B50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2004KL-01W-B39-B50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2004KL-01W-B39-B50 by NMB Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: