Part Details for 20050 by Jokari
Overview of 20050 by Jokari
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-050 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-050 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 50 ft | |
10106130-2005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 20S+2HP STB, Vertical, Receptacle. | |
59112-G28-20-050LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 40 Positions. |
Price & Stock for 20050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-1080-ND
|
DigiKey | STRIPPER SOLID&STRANDED 10-24AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$36.0936 / $42.0300 | Buy Now |
DISTI #
CK-20050
|
TME | Stripping tool, 24AWG÷10AWG, 0.2÷6mm2, Wire: round Min Qty: 1 | 55 |
|
$20.7700 / $23.8900 | Buy Now |
Part Details for 20050
20050 CAD Models
20050 Part Data Attributes
|
20050
Jokari
Buy Now
|
Compare Parts:
20050
Jokari
|
Samacsys Manufacturer | Jokari |