-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2005039-2-ND
|
DigiKey | CONN MOUNT CLIP FOR SMB FAKRA Min Qty: 4000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1381 | Buy Now |
DISTI #
2005039-2
|
Avnet Americas | Connector Accessories Slot Clip Polyamide 66 Black (Alt: 2005039-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0843 / $0.0952 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.0820 | Buy Now |
DISTI #
AMP2005039-2
|
Heilind Electronics | SLOT CLIP HSG FOR FAKRA | Americas - 0 in Stock |
|
$0.1000 / $0.1046 | Buy Now |
|
Onlinecomponents.com | SLOT CLIP HSG FOR FAKRA RoHS: Compliant | 0 |
|
$0.0903 / $0.1156 | Buy Now |
DISTI #
2005039-2
|
Avnet Americas | Connector Accessories Slot Clip Polyamide 66 Black (Alt: 2005039-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0843 / $0.0952 | Buy Now |
DISTI #
AMP2005039-2
|
Interstate Connecting Components | SLOT CLIP HSG FOR FAKRA | 0 |
|
$0.1000 / $0.1046 | Buy Now |
DISTI #
2005039-2
|
Avnet Asia | Connector Accessories Slot Clip Polyamide 66 Black (Alt: 2005039-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 2 Days | 0 |
|
$0.1107 / $0.1247 | Buy Now |
|
Master Electronics | SLOT CLIP HSG FOR FAKRA RoHS: Compliant | 0 |
|
$0.0903 / $0.1156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2005039-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2005039-2
TE Connectivity
Assembly Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |