There are no models available for this part yet.
Overview of 2005280170 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 2005280170 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM20762CT-ND
|
DigiKey | CONN FFC FPC BOTTOM 17POS 1MM RA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7590 In Stock |
|
$0.3485 / $0.7800 | Buy Now | |
DISTI #
2005280170
|
Avnet Americas | Conn FFC/FPC Connector SKT 17 POS 1mm Solder RA SMD Emboss T/R - Bulk (Alt: 2005280170) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3198 | Buy Now | |
DISTI #
200528-0170
|
TTI | FFC & FPC Connectors 1.0 FPC ZIF DBL BTM CONT 17CKT RA FD19 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3410 | Buy Now | |
DISTI #
MOL200528-0170
|
Interstate Connecting Components | 1.0 FPC ZIF BTM CONT EMBT PKG 17CKT | 1500 |
|
$0.3593 / $0.3647 | Buy Now | |
DISTI #
000000000005523659
|
Sager | FFC & FPC Connectors 1.00MM EASY-ON 17P RA SMT Min Qty: 9000 | 0 |
|
$0.3424 / $0.3716 | Buy Now | |
DISTI #
2005280170
|
Avnet Abacus | Conn FFC/FPC Connector SKT 17 POS 1mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 2005280170) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
2005280170
|
Avnet Asia | Conn FFC/FPC Connector SKT 17 POS 1mm Solder RA SMD Emboss T/R (Alt: 2005280170) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S549803857144
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 1472 |
|
$0.3920 | Buy Now |
CAD Models for 2005280170 by Molex
Part Data Attributes for 2005280170 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
EASY-ON, POLARIZED
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
17
|