There are no models available for this part yet.
Overview of 2005563-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2005563-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2005563-2-ND
|
DigiKey | PCU 196P COVER HSG TYPE C Min Qty: 2400 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4880 | Buy Now | |
DISTI #
2005563-2
|
Avnet Americas | Cover for PCU 196 Position Plug Assembly Connectors Polyamide 66 Black - Bag (Alt: 2005563-2) Min Qty: 2400 Package Multiple: 240 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$1.4615 / $1.6500 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 240 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.4300 | Buy Now | ||
DISTI #
AMP2005563-2
|
Heilind Electronics | PCU 196P COVER HSG TYPE C | Americas - 0 in Stock |
|
$1.7333 / $1.7591 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $4.0100 | Buy Now | ||
DISTI #
AMP2005563-2
|
Interstate Connecting Components | PCU 196P COVER HSG TYPE C | 0 |
|
$1.7333 / $1.7591 | Buy Now | |
DISTI #
2005563-2
|
Avnet Abacus | Cover for PCU 196 Position Plug Assembly Connectors Polyamide 66 Black (Alt: 2005563-2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.4600 / $4.0100 | Buy Now |
CAD Models for 2005563-2 by TE Connectivity
Part Data Attributes for 2005563-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|