Part Details for 2005580000 by Weidmüller Interface GmbH & Co. KG
Overview of 2005580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2005580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4508
|
Newark | Tm-I 15 Mm Ge |Weidmuller 2005580000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2030 | Buy Now |
DISTI #
281-2005580000-ND
|
DigiKey | TM-I 15 MM GE Min Qty: 1 Lead time: 11 Weeks Container: Box |
2000 In Stock |
|
$0.2540 / $0.3200 | Buy Now |
DISTI #
2005580000
|
Avnet Americas | Cable Marker 15mm x 4mm Polyester Yellow Reel - Bulk (Alt: 2005580000) Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2005580000
|
Mouser Electronics | Wire Labels & Markers TM-I 15 MM GE | 0 |
|
$0.2070 / $0.2210 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1137 / $0.1362 | Buy Now |