Part Details for 2005V4 by Anderson Power Products
Overview of 2005V4 by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2005V4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5439
|
Newark | Saf-D-Grid 2005V Series Vertical Pcb Recept. Hsg. For 1.6Mm Panels Rohs Compliant: Yes |Anderson Power Products 2005V4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $7.0500 | Buy Now |
DISTI #
2243-2005V4-ND
|
DigiKey | SAF-D-GRID 2005V SERIES VERTICAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1000 | Buy Now |
DISTI #
879-2005V4
|
Mouser Electronics | Heavy Duty Power Connectors VERTICAL PCB RECEPT HSG/1.6MM PANELS RoHS: Compliant | 0 |
|
$5.0500 / $6.6800 | Order Now |
DISTI #
72284847
|
RS | V-Saf-D-Grid, SAF-D-GRID 2005V SERIES VERTICAL PCB RECEPT. HSG. FOR 1.6mm PANELS | Anderson Power Products 2005V4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9100 / $6.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0800 / $5.9100 | Buy Now |
DISTI #
000000000005232151
|
Sager | Heavy Duty Power Connectors VERTICAL PCB RECEPT HSG/1.6MM PANELS | 0 |
|
Buy Now |