Part Details for 2006-1611/1000-836 by WAGO Innovative Connections
Overview of 2006-1611/1000-836 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2006-1611/1000-836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-2006-1611/1000-836-ND
|
DigiKey | 2-CONDUCTOR FUSE TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$14.4380 / $17.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.8900 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 230 V - rail mount - 2-conductor - 7.5 mm wide - gray RoHS: Compliant |
19 In Stock |
|
$22.5200 / $44.4200 | Buy Now |
|
Master Electronics | TOPJOB®S fuse disconnect terminal block - with pivoting fuse holder for 5 x 20 mm fuse - with blown fuse LED indication for 230 V - rail mount - 2-conductor - 7.5 mm wide - gray RoHS: Compliant |
19 In Stock |
|
$22.5200 / $44.4200 | Buy Now |
Part Details for 2006-1611/1000-836
2006-1611/1000-836 CAD Models
2006-1611/1000-836 Part Data Attributes
|
2006-1611/1000-836
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2006-1611/1000-836
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |