There are no models available for this part yet.
Overview of 2006330000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2006330000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC5070
|
Newark | Wm 0/6 1.0-2.0 Mm Ws |Weidmuller 2006330000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.1630 | Buy Now | |
DISTI #
281-2006330000-ND
|
DigiKey | WM 0/6 1.0-2.0 MM WS Min Qty: 2000 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1265 | Buy Now | |
DISTI #
2006330000
|
Avnet Americas | Cable Marker 7mm x 3.5mm Polyester White - Bulk (Alt: 2006330000) Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-2006330000
|
Mouser Electronics | Wire Labels & Markers WM 0/6 1.0-2.0 MM WS | 0 |
|
$0.0900 / $0.1140 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0911 / $0.1091 | Buy Now |