There are no models available for this part yet.
Overview of 2006620000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2006620000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC0249
|
Newark | El 27 Mm Si 30M |Weidmuller 2006620000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.1000 / $168.6300 | Buy Now | |
DISTI #
281-2006620000-ND
|
DigiKey | EL 27 MM SI 30M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$187.7300 | Buy Now | |
DISTI #
2006620000
|
Avnet Americas | Marker Acrylate Self Adhesive Silver Polyester 27mm x 30000mm Reel - Bulk (Alt: 2006620000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$111.2760 / $131.8192 | Buy Now | |
DISTI #
470-2006620000
|
Mouser Electronics | Wire Labels & Markers EL 27 MM SI 30M | 0 |
|
$125.3400 / $146.9400 | Order Now | |
Onlinecomponents.com | Connector Accessories - Marker - Polyester - Silver. RoHS: Compliant | 0 |
|
$112.1200 / $140.6900 | Buy Now |