Part Details for 2006660000 by Weidmüller Interface GmbH & Co. KG
Overview of 2006660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2006660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4570
|
Newark | El 38 Mm Ws 30M |Weidmuller 2006660000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8700 / $219.4600 | Buy Now |
DISTI #
281-2006660000-ND
|
DigiKey | EL 38 MM WS 30M Min Qty: 1 Lead time: 11 Weeks Container: Box |
2 In Stock |
|
$176.5860 / $182.6800 | Buy Now |
DISTI #
2006660000
|
Avnet Americas | THM Device Marker 38mm Height Polyester White Self-Adhesive - Bulk (Alt: 2006660000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2006660000
|
Mouser Electronics | Wire Labels & Markers EL 38 MM WS 30M | 0 |
|
$163.1800 / $182.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$162.7800 / $174.8400 | Buy Now |