Part Details for 2006670000 by Weidmüller Interface GmbH & Co. KG
Overview of 2006670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2006670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC4571
|
Newark | El 38 Mm Ge 30M |Weidmuller 2006670000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8700 / $219.4600 | Buy Now |
DISTI #
281-2006670000-ND
|
DigiKey | EL 38 MM GE 30M Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$190.2450 / $244.2900 | Buy Now |
DISTI #
2006670000
|
Avnet Americas | THM Device Marker 38mm Height Polyester Yellow Self-Adhesive - Bulk (Alt: 2006670000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2006670000
|
Mouser Electronics | Wire Labels & Markers EL 38 MM GE 30M | 0 |
|
$184.2400 / $201.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$162.7800 / $174.8400 | Buy Now |