-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2007135-1) SFP+ 1x4 CageAssembly w/ EMI gasket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7676
|
Newark | Sfp+ 1X4 Cageassembly W/ Emi Gasket |Amp Te Connectivity 2007135-1 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$20.6100 | Buy Now |
DISTI #
07R7335
|
Newark | Sfp+ Connector Cage, Cage Type:Sfp+ Cage, Port Configuration:1 X 4 (Ganged), Heat Sink:Without Heat Sink, Light Pipes:Without Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:- Rohs Compliant: Yes |Te Connectivity 2007135-1 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1600 | Buy Now |
DISTI #
A97928-ND
|
DigiKey | CONN SFP+ CAGE 1X4 PRESS-FIT R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
53 In Stock |
|
$15.9358 / $22.6500 | Buy Now |
DISTI #
2007135-1
|
Avnet Americas | Connector Accessories Cage for SFP Press Fit 4Port Tray - Bulk (Alt: 2007135-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$13.9985 / $16.8457 | Buy Now |
DISTI #
571-2007135-1
|
Mouser Electronics | I/O Connectors Cage 1x4 EMI Shield RoHS: Compliant | 81 |
|
$16.9500 / $22.1500 | Buy Now |
DISTI #
73774798
|
RS | SFP plus 1x4 CageAssembly w/ EMI gasket, SFP, SFP plus and zSFP plus | TE Connectivity 2007135-1 Min Qty: 144 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0700 | RFQ |
|
Future Electronics | SFP+ 1x4 CageAssembly w/ EMI gasket RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$16.4200 | Buy Now |
DISTI #
AMP2007135-1
|
Heilind Electronics | SFP 1x4 CageAssembly w/ EMI gasket | Americas - 0 in Stock |
|
$17.4459 / $17.7063 | Buy Now |
|
Onlinecomponents.com | SFP+ 1x4 CageAssembly w/ EMI gasket RoHS: Compliant |
30 Partner Stock |
|
$14.8100 / $19.9800 | Buy Now |
DISTI #
16531953
|
Verical | Connector Accessories SFP+ Cage Right Angle Nickel Silver Alloy Box/Tray Min Qty: 4 Package Multiple: 1 | Americas - 30 |
|
$16.6600 / $16.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007135-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007135-1
TE Connectivity
(2007135-1) SFP+ 1x4 CageAssembly w/ EMI gasket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |