-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2007198-1) SFP+ 1x1 Cage Assembly, Press-
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R4325
|
Newark | Connector Accessory, Connector Cage/Frame, Small Form-Factor Pluggable Connectors Rohs Compliant: Yes |Te Connectivity 2007198-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$5.9200 / $7.2700 | Buy Now |
DISTI #
15N6953
|
Newark | Sfp+ Connector Cage, Cage Type:Sfp+ Cage, Port Configuration:1 X 1 (Single), Heat Sink:Without Heat Sink, Light Pipes:Without Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:- Rohs Compliant: Yes |Te Connectivity 2007198-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$1.0700 | Buy Now |
DISTI #
82AC1292
|
Newark | 2007198-1 - Sfp+ 1X1 Cage Assembly, Press- Rohs Compliant: Yes |Te Connectivity 2007198-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 / $7.2700 | Buy Now |
DISTI #
A97934-ND
|
DigiKey | CONN SFP+ CAGE PRESS-FIT R/A Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1393 In Stock |
|
$4.3439 / $6.7200 | Buy Now |
DISTI #
2007198-1
|
Avnet Americas | Connector Accessories SFP Cage Nickel Silver Tray - Trays (Alt: 2007198-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Tray | 9 |
|
$3.5993 / $4.3314 | Buy Now |
DISTI #
571-2007198-1
|
Mouser Electronics | I/O Connectors Cage w/springs EMI SFP Plus RoHS: Compliant | 835 |
|
$3.9300 / $6.6500 | Buy Now |
DISTI #
E02:0323_01947092
|
Arrow Electronics | Connector Accessories SFP+ Cage Right Angle Silver Nickel Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2349 | Europe - 2301 |
|
$3.9850 / $6.7048 | Buy Now |
DISTI #
V36:1790_07460921
|
Arrow Electronics | Connector Accessories SFP+ Cage Right Angle Silver Nickel Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2351 | Americas - 876 |
|
$3.8800 / $6.5380 | Buy Now |
|
Future Electronics | 16 Gbit Nickel Silver 1 x 1 SFP Cage Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 9Tray |
|
$2.5600 / $2.9700 | Buy Now |
|
Future Electronics | 16 Gbit Nickel Silver 1 x 1 SFP Cage Assembly RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 576 Container: Tray | 0Tray |
|
$3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007198-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007198-1
TE Connectivity
(2007198-1) SFP+ 1x1 Cage Assembly, Press-
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |