-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STRAIN RELIEF CLAMP 75 PL.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8816
|
Newark | Strain Relief Clamp 75 Pl. |Amp Te Connectivity 200730-4 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8600 / $28.7300 | Buy Now |
DISTI #
3937-200730-4-ND
|
DigiKey | CONN STRAIN RELIEF 75POS SHORT Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$48.6427 / $60.4100 | Buy Now |
DISTI #
200730-4-ND
|
DigiKey | CONN STRAIN RELIEF 75POS SHORT Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4501 | Buy Now |
DISTI #
200730-4
|
Avnet Americas | Connector Accessories Strain Relief Clamp - Bulk (Alt: 200730-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 98 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8778 | Buy Now |
DISTI #
571-200730-4
|
Mouser Electronics | Rack & Panel Connectors STRAIN RELIEF CLAMP 75 PL. RoHS: Compliant | 0 |
|
$34.1000 / $51.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 52 Weeks Container: Bag | 0Bag |
|
$25.6100 | Buy Now |
DISTI #
AMP200730-4
|
Heilind Electronics | STRAIN RELIEF CLAMP 75 PL | Americas - 0 in Stock |
|
$32.0001 / $32.4778 | Buy Now |
|
Onlinecomponents.com | STRAIN RELIEF CLAMP 75 PL. RoHS: Compliant |
200 On Order |
|
$32.7700 / $57.5800 | Buy Now |
DISTI #
200730-4
|
TTI | Rack & Panel Connectors STRAIN RELIEF CLAMP 75 PL. RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$36.2700 | Buy Now |
DISTI #
AMP200730-4
|
Interstate Connecting Components | STRAIN RELIEF CLAMP 75 PL | 0 |
|
$32.0001 / $32.4778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200730-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
200730-4
TE Connectivity
STRAIN RELIEF CLAMP 75 PL.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 98 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CLAMPING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | CARBON STEEL | |
Mounting Option 1 | 8-32 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Used With | 12 POSITION HIGH CURRENT CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |