-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2007464-3) SFP+ 1x1 Cage Assy, PF,with Heatsink
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0059
|
Newark | Sfp+ 1X1 Cage Assy, Pf, with Heatsink |Te Connectivity 2007464-3 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5600 / $15.9500 | Buy Now |
DISTI #
76AC3773
|
Newark | I/O Connectors 1X1 Cage Assy W/Network Hs&emi |Amp Te Connectivity 2007464-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7600 / $20.1000 | Buy Now |
DISTI #
A121093-ND
|
DigiKey | CONN SFP+ CAGE W/HSINK PRESS RA Min Qty: 1 Lead time: 9 Weeks Container: Tray |
154 In Stock |
|
$15.7041 / $19.3300 | Buy Now |
DISTI #
2007464-3
|
Avnet Americas | Connector Accessories Cage Nickel Silver Tray - Bulk (Alt: 2007464-3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 3 Days Container: Bulk | 160 Factory Stock |
|
$11.7611 / $14.1531 | Buy Now |
DISTI #
571-2007464-3
|
Mouser Electronics | I/O Connectors 1x1 Cage Assy W/NETWORK HS & EMI RoHS: Compliant | 361 |
|
$14.9000 / $19.3000 | Buy Now |
DISTI #
73774816
|
RS | SFP plus 1x1 Cage Assy, PF, with Heatsink, SFP, SFP plus and zSFP plus | TE Connectivity 2007464-3 Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3850 | RFQ |
|
Future Electronics | SFP+ 1x1 Cage Assy, PF,with Heatsink RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks Container: Box | 0Box |
|
$14.1500 | Buy Now |
|
Future Electronics | SFP+ 1x1 Cage Assy, PF,with Heatsink RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$14.1500 | Buy Now |
DISTI #
AMP2007464-3
|
Heilind Electronics | SFP 1x1 Cage Assy PFwith Heatsink | Americas - 0 in Stock |
|
$14.1761 / $14.8762 | Buy Now |
|
Onlinecomponents.com | SFP+ 1x1 Cage Assy, PF,with Heatsink RoHS: Compliant |
183 In Stock |
|
$14.5100 / $19.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007464-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007464-3
TE Connectivity
(2007464-3) SFP+ 1x1 Cage Assy, PF,with Heatsink
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |