2007813-2
TE Connectivity
Description: Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator

Overview of 2007813-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2007813-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98X5681
Newark Imp100S, h,v4P10C, rg, oew39,4.9 |Te Connectivity 2007813-2 RoHS: Not Compliant Min Qty: 2052 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $9.6000
$9.6000 Buy Now
DISTI # 2007813-2-ND
DigiKey CONN HEADER IMPACT 120POS PCB Min Qty: 2052 Lead time: 26 Weeks Container: Tube Temporarily Out of Stock
  • 2,052 $9.6228
$9.6228 Buy Now
DISTI # 2007813-2
Avnet Americas - Bulk (Alt: 2007813-2) RoHS: Compliant Min Qty: 2052 Package Multiple: 114 Lead time: 22 Weeks, 5 Days Container: Bulk 0
  • 2,052 $9.7475
$9.7475 Buy Now
DISTI # 571-2007813-2
Mouser Electronics High Speed / Modular Connectors IMP H 4PR10C RG Open No key 4.9 RoHS: Compliant 0
  • 2,052 $10.0900
$10.0900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2052 Package Multiple: 114 Lead time: 25 Weeks Container: Tube 0
Tube
  • 2,052 $8.3100
$8.3100 Buy Now
DISTI # AMP2007813-2
Heilind Electronics IMP100,S,H,V4P10C,RG,39,4 Americas - 0 in Stock
  • 2,052 $10.3786
$10.3786 Buy Now
Onlinecomponents.com IMP100S,H,V4P10C,RG,OEW39,4.9 RoHS: Compliant 0
  • 513 $26.2500
  • 1,026 $13.4100
  • 1,539 $9.1300
  • 2,052 $8.9500
$8.9500 / $26.2500 Buy Now
DISTI # AMP2007813-2
Interstate Connecting Components IMP100,S,H,V4P10C,RG,39,4 0
  • 2,052 $10.3786
$10.3786 Buy Now
DISTI # 000000000003950974
Sager High Speed / Modular Connectors IMP H 4PR10C RG Open No key 4.9 Min Qty: 19 0
  • 19 $11.7600
$11.7600 Buy Now
Master Electronics IMP100S,H,V4P10C,RG,OEW39,4.9 RoHS: Compliant 0
  • 513 $26.2500
  • 1,026 $13.4100
  • 1,539 $9.1300
  • 2,052 $8.9500
$8.9500 / $26.2500 Buy Now

CAD Models for 2007813-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2007813-2 by TE Connectivity

2007813-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
22 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
COMPLIANT BOARDLOCK
Body Breadth
0.819 inch
Body Depth
0.969 inch
Body Length
1.003 inch
Characteristic Impedance
100 Ω
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.3336 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
.75A
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.053 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
12
Number of Ports
1
Number of Rows Loaded
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.3462 mm
Panel Mount
NO
Plating Thickness
29.92u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.75 A
Rated Voltage
30 V
Reference Standard
CSA, UL
Terminal Length
0.055 inch
Terminal Pitch
1.9 mm
Termination Type
PRESS FIT
Total Number of Contacts
120
UL Flammability Code
94V-0
Withdrawl Force-Min
.14734 N
Want to compare parts?
  1. 2007813-2
    TE Connectivity
    Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator
    VS

Alternate Parts for 2007813-2

This table gives cross-reference parts and alternative options found for 2007813-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2007813-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2007816-3 Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator TE Connectivity 2007813-2 vs 2007816-3
2007813-3 IMP100S,H,V4P10C,RG,OEW39,5.5 TE Connectivity 2007813-2 vs 2007813-3
2007823-3 IMP100S,H,V4P10C,UG,REW39,5.5 TE Connectivity 2007813-2 vs 2007823-3
76155-1137 Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle, LOW HALOGEN AND ROHS COMPLIANT Molex 2007813-2 vs 76155-1137
2007809-2 Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator TE Connectivity 2007813-2 vs 2007809-2
1-2007813-2 IMP100S,H,V4P10C,RG,OEW39,4.9 TE Connectivity 2007813-2 vs 1-2007813-2
1-2007811-2 IMP100S,H,V4P10C,LG,REW39,4.9 TE Connectivity 2007813-2 vs 1-2007811-2
2007823-2 Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator TE Connectivity 2007813-2 vs 2007823-2
1-2007809-2 IMP100S,H,V4P10C,LG,OEW39,4.9 TE Connectivity 2007813-2 vs 1-2007809-2
76155-1135 Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking, LEAD FREE Molex 2007813-2 vs 76155-1135

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2007813-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2007813-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2007813-2 would you like to use for your alert(s)?
  • Please alert me when 2007813-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2007813-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2007813-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2007813-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2007813-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2007813-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: