-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES "M" JACKSCREW FEM. ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F659
|
Newark | Jack Screw Kit, M3.5, 12.32Mm M Ser Conn, Accessory Type:Turnable Jackscrew, For Use With:M Series Rectangular Connectors, Thread Size - Metric:M3.5, Thread Size - Imperial:6-32, Screw Head Height:43.26Mm, Screw Length:12.32Mm Rohs Compliant: Yes |Amp Te Connectivity 200867-1 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 | Buy Now |
DISTI #
A30165-ND
|
DigiKey | CONN JACKSCREW LONG FEMALE Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2651 / $9.2300 | Buy Now |
DISTI #
3937-200867-1-ND
|
DigiKey | CONN JACKSCREW LONG FEMALE Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$11.3100 | Buy Now |
DISTI #
200867-1
|
Avnet Americas | Connector Accessories Female Jackscrew Kit Loose Piece - Bulk (Alt: 200867-1) RoHS: Compliant Min Qty: 1800 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7985 | Buy Now |
DISTI #
571-200867-1
|
Mouser Electronics | Rack & Panel Connectors SERIES M JACKSCREW RoHS: Compliant | 0 |
|
$5.2600 / $5.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$4.8000 | Buy Now |
DISTI #
AMP200867-1
|
Heilind Electronics | SERIES M JACKSCREW FEM. ASSY | Americas - 0 in Stock |
|
$5.9930 | Buy Now |
|
Onlinecomponents.com | SERIES "M" JACKSCREW FEM. ASSY RoHS: Compliant | Alternative Product Available |
|
$5.2200 / $14.6700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200867-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
200867-1
TE Connectivity
SERIES "M" JACKSCREW FEM. ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | JACK SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | M3.5 X 0.6 | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |