Consumer Circuits
2008BY-10
Description: Consumer Circuit, CMOS, PQFP44, TQFP-44

Overview of 2008BY-10 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive

CAD Models for 2008BY-10 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2008BY-10 by Integrated Device Technology Inc

2008BY-10
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP-44
Pin Count
44
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G44
Length
10 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
50 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. 2008BY-10
    Integrated Device Technology Inc
    Consumer Circuit, CMOS, PQFP44, TQFP-44
    VS

Alternate Parts for 2008BY-10

This table gives cross-reference parts and alternative options found for 2008BY-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2008BY-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS2008BY-10LF Consumer Circuit, CMOS, PQFP44, LEAD FREE, TQFP-44 Integrated Device Technology Inc 2008BY-10 vs ICS2008BY-10LF
ICS2008BY-10 Consumer Circuit, CMOS, PQFP44, TQFP-44 Integrated Device Technology Inc 2008BY-10 vs ICS2008BY-10
Part Number Description Manufacturer Compare
ICS2008BV Consumer Circuit, CMOS, PQCC44, PLASTIC, LCC-44 Integrated Device Technology Inc 2008BY-10 vs ICS2008BV
ICS2008BY-10LF Consumer Circuit, CMOS, PQFP44, LEAD FREE, TQFP-44 Integrated Device Technology Inc 2008BY-10 vs ICS2008BY-10LF
ICS2008BY-10 Consumer Circuit, CMOS, PQFP44, TQFP-44 Integrated Device Technology Inc 2008BY-10 vs ICS2008BY-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2008BY-10 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2008BY-10 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 2008BY-10 would you like to use for your alert(s)?
  • Please alert me when 2008BY-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2008BY-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2008BY-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2008BY-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2008BY-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2008BY-10 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: