Datasheets
200BXA100M18X20 by: Rubycon Corporation

Overview of: 200BXA100M18X20 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 200BXA100M18X20

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Bulk
  • 200 $1.0868

Part Details for: 200BXA100M18X20

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

200BXA100M18X20 Rubycon Corporation

Buy Now Datasheet

Compare Parts:

200BXA100M18X20 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.9 mA
Length 20 mm
Manufacturer Series BXA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 1120 mA
Series BXA
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for: 200BXA100M18X20

Part Number Description Manufacturer Compare
200BXA100MCA18X20 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 200BXA100M18X20 vs 200BXA100MCA18X20
200BXA100MCE18X20 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 200BXA100M18X20 vs 200BXA100MCE18X20
200SXW100MEFCGC18X20 Capacitors Aluminum Electrolytic Capacitor, Aluminum (wet), Rubycon Corporation 200BXA100M18X20 vs 200SXW100MEFCGC18X20
EKLG201ELL101MM20S Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, United Chemi-Con Inc 200BXA100M18X20 vs EKLG201ELL101MM20S
200BXA100MKC18X20 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF Rubycon Corporation 200BXA100M18X20 vs 200BXA100MKC18X20

Update Alert Settings for: 200BXA100M18X20 by Rubycon Corporation

  • Please alert me when 200BXA100M18X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 200BXA100M18X20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200BXA100M18X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 200BXA100M18X20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200BXA100M18X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200BXA100M18X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.