Datasheets
200BXA100M18X20 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED

Part Details for 200BXA100M18X20 by Rubycon Corporation

Overview of 200BXA100M18X20 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for 200BXA100M18X20

Part # Distributor Description Stock Price Buy
DISTI # 200BXA100M18X20-ND
DigiKey CAP ALUM 100UF 20% 200V RADIAL Min Qty: 200 Lead time: 34 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $0.8517
$0.8517 Buy Now

Part Details for 200BXA100M18X20

200BXA100M18X20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

200BXA100M18X20 Part Data Attributes

200BXA100M18X20 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
200BXA100M18X20 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.9 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 1120 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for 200BXA100M18X20

This table gives cross-reference parts and alternative options found for 200BXA100M18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXA100M18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRBX101M200V18X20F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 200BXA100M18X20 vs NRBX101M200V18X20F
200SXW100MEFCGC18X20 Aluminum Electrolytic Capacitor, Aluminum (wet), Rubycon Corporation 200BXA100M18X20 vs 200SXW100MEFCGC18X20
EKLG201ELL101MM20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 200BXA100M18X20 vs EKLG201ELL101MM20S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200BXA100M18X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200BXA100M18X20 by Rubycon Corporation

  • Please alert me when 200BXA100M18X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 200BXA100M18X20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200BXA100M18X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 200BXA100M18X20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200BXA100M18X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200BXA100M18X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: