Part Details for 200G1L-LPBK by Anderson Power Products
Overview of 200G1L-LPBK by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 200G1L-LPBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K5908
|
Newark | Contact, 14-10Awg, Crimp, Product Range:Powerpole 15-45 Series, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:14Awg, Contact Material:Copper Alloy Rohs Compliant: Yes |Anderson Power Products 200G1L-LPBK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.7230 / $1.0500 | Buy Now |
DISTI #
2243-200G1L-LPBK-ND
|
DigiKey | LOOSE PC 45A CONTACTSUPERFLEX LO Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
739 In Stock |
|
$0.7282 / $1.4000 | Buy Now |
DISTI #
879-200G1L-LPBK
|
Mouser Electronics | Heavy Duty Power Connectors LOOSE CONTS FOR 41257 AWG LD RoHS: Compliant | 4682 |
|
$0.6530 / $1.3000 | Buy Now |
DISTI #
70280209
|
RS | Heavy Duty Power Connector LOOSE CONTSFOR 41257 AWG LD | Anderson Power Products 200G1L-LPBK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.5190 / $0.8190 | Buy Now |
|
Quest Components | 117 |
|
$2.0720 / $3.3600 | Buy Now | |
DISTI #
200G1L-LPBK
|
TME | Contact, hermaphrodite, tinned, 2.1÷6mm2, 14AWG÷10AWG, crimped Min Qty: 1 | 130 |
|
$1.0000 / $1.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.5190 / $0.8190 | Buy Now |
Part Details for 200G1L-LPBK
200G1L-LPBK CAD Models
200G1L-LPBK Part Data Attributes:
|
200G1L-LPBK
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
200G1L-LPBK
Anderson Power Products
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Support Type | TOOL AND MACHINERY |