Part Details for 200MSP1T5B1M2QE by E-Switch Inc
Overview of 200MSP1T5B1M2QE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200MSP1T5B1M2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0630
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MSP1T5B1M2QE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.8800 | Buy Now |
DISTI #
200MSP1T5B1M2QE-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3896 | Buy Now |
DISTI #
612-200MSP1T5B1M2QE
|
Mouser Electronics | Toggle Switches 3A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 0 |
|
$2.0300 / $3.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1.5900 | Buy Now |