Part Details for 200B503MMS50XC20 by Kyocera AVX Components
Overview of 200B503MMS50XC20 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200B503MMS50XC20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-200B503MMS50XC20
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V .05uF Tol 20% Las Mkg RoHS: Compliant | 0 |
|
$4.0500 / $7.1600 | Order Now |
Part Details for 200B503MMS50XC20
200B503MMS50XC20 CAD Models
200B503MMS50XC20 Part Data Attributes
|
200B503MMS50XC20
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
200B503MMS50XC20
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.05uF, Surface Mount, 1411,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 0.05 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.05 mm | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 35.35 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.79 mm |