There are no models available for this part yet.
Overview of 200KEVD10BFPW by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 200KEVD10BFPW by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH4265
|
Newark | Power Line Filter, 3 Phase, 200A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:200A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:Kev Series Rohs Compliant: Yes |Corcom Te Connectivity 200KEVD10BFPW RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$926.8900 / $1,072.4300 | Buy Now | |
DISTI #
174-200KEVD10BFPW-ND
|
DigiKey | LINE FILTER 520VAC 200A CHASSIS Min Qty: 2 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$1,121.8350 | Buy Now | |
DISTI #
4-1609998-8
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 200A 520V Terminal Block Flange Mount - Bulk (Alt: 4-1609998-8) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$851.8143 | Buy Now | |
DISTI #
655-200KEVD10BFPW
|
Mouser Electronics | Power Line Filters KEV 200A 2S SP WYE 520 VAC RoHS: Compliant | 0 |
|
$996.4200 | Order Now | |
DISTI #
72030356
|
RS | Filter, KEV 200A 2S SP WYE 520 VAC | TE Connectivity 200KEVD10BFPW RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$870.5200 / $967.2400 | RFQ | |
DISTI #
COR200KEVD10BFPW
|
Heilind Electronics | KEV 200A 2S NUT WYE 520VAC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$731.3600 / $774.5800 | Buy Now | ||
DISTI #
COR200KEVD10BFPW
|
Interstate Connecting Components | KEV 200A 2S NUT WYE 520VAC | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$731.3600 / $774.5800 | Buy Now |
CAD Models for 200KEVD10BFPW by TE Connectivity
Part Data Attributes for 200KEVD10BFPW by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Approvals
|
CSA; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
121.5 mm
|
High Pot
|
2856 V
|
Insulation Resistance-Min
|
6 MΩ
|
Leakage Current-Max
|
15 mA
|
Length
|
340 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
200 A
|
Rated Voltage
|
520 V
|
Width
|
220 mm
|