-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0449
|
Newark | Toggle Switch, Dpdt, 3A, 120Vac, 28Vdc, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:3A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 200MDP1T1B1M1QEH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 1080 |
|
$2.0300 / $2.1300 | Buy Now |
DISTI #
EG2455-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
894 In Stock |
|
$2.5070 / $3.8600 | Buy Now |
DISTI #
612-200-F1111
|
Mouser Electronics | Toggle Switches 3A 120VAC 28VDC DPDT ON-NONE-ON SLDR RoHS: Compliant | 398 |
|
$2.3600 / $3.8600 | Buy Now |
|
Future Electronics | 200 Series DPDT On-None-On Through Hole Sub-Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 192 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$2.8000 / $2.8900 | Buy Now |
|
Future Electronics | 200 Series DPDT On-None-On Through Hole Sub-Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 192 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$2.8000 / $2.8900 | Buy Now |
DISTI #
200MDP1T1B1M1QEH
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 1A/250VAC, 3A/28VDC, -30÷85°C Min Qty: 960 | 0 |
|
$3.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200MDP1T1B1M1QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MDP1T1B1M1QEH
E-Switch Inc
Toggle Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) |