Part Details for 200MDP1T1B3M1QE by E-Switch Inc
Overview of 200MDP1T1B3M1QE by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200MDP1T1B3M1QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0459
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MDP1T1B3M1QE RoHS: Compliant Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $3.9500 | Buy Now |
DISTI #
612-200MDP1T1B3M1QE
|
Mouser Electronics | Toggle Switches 3A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 0 |
|
$3.1800 / $3.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 162 Lead time: 12 Weeks | 0 |
|
$2.1800 | Buy Now |