There are no models available for this part yet.
Overview of 200MDP1T2B2M2QE by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 200MDP1T2B2M2QE by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16N0474
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MDP1T2B2M2QE RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $3.6900 | Buy Now | |
DISTI #
200MDP1T2B2M2QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
153 In Stock |
|
$2.5070 / $3.8600 | Buy Now | |
DISTI #
612-200MDP1T2B2M2QE
|
Mouser Electronics | Toggle Switches 3A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 0 |
|
$2.4600 / $3.8600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 12 Weeks | 0 |
|
$2.0500 | Buy Now | ||
DISTI #
69079917
|
Verical | Switch Toggle ON None ON DPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount Min Qty: 15 Package Multiple: 5 Date Code: 2229 | Americas - 90 |
|
$3.3280 / $5.0960 | Buy Now | |
Master Electronics | Toggle Switch - DPDT - Off-None-On - 120VAC/28VDC - 3A - Silver Plated Contacts - PC Mount - .190 Dia x .220" No Thread Bushing - No Hardware RoHS: Compliant |
91 In Stock |
|
$2.4000 / $3.9200 | Buy Now |
CAD Models for 200MDP1T2B2M2QE by E-Switch Inc
Part Data Attributes for 200MDP1T2B2M2QE by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|
Actuator Angle
|
25 deg
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.222 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE BAT
|
Body Breadth
|
8.128 mm
|
Body Height
|
8.7884 mm
|
Body Length or Diameter
|
9.1186 mm
|
Bushing Length
|
0.22 inch
|
Bushing Type
|
UNTHREADED
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
1A@250VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@28VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
30000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
6
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Length
|
0.129 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|