Part Details for 200MDP1T4B5M6Q (ALTERNATE: 200MDP1T4B5M6Q) by E-Switch Inc
Overview of 200MDP1T4B5M6Q (ALTERNATE: 200MDP1T4B5M6Q) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200MDP1T4B5M6Q (ALTERNATE: 200MDP1T4B5M6Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74709644
|
RS | Toggle Switch, DPDT, ON-ON, 3A, 120VAC/28VDC, Panel Mt., RA, PC Pin, 200 Series | E-Switch 200MDP1T4B5M6Q RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 | RFQ |