Part Details for 200MDP1T4B5M6Q by E-Switch Inc
Overview of 200MDP1T4B5M6Q by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200MDP1T4B5M6Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8002
|
Newark | 200Mdp1T4B5M6Q Rohs Compliant: Yes |E-Switch 200MDP1T4B5M6Q RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.6000 | Buy Now |
DISTI #
141-200MDP1T4B5M6Q-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1604 | Buy Now |
DISTI #
612-200MDP1T4B5M6Q
|
Mouser Electronics | Toggle Switches TOGGLE, DPDT, On-On, Panel Mount, Right Angle | 0 |
|
$1.8000 / $2.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1.4400 | Buy Now |