200MDP1T5B5M1QEH
Description: Toggle Switch, DPDT, On-on, 3A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight

Overview of 200MDP1T5B5M1QEH by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 200MDP1T5B5M1QEH by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 16N0507
Newark Ea Rohs Compliant: Yes |E-Switch 200MDP1T5B5M1QEH RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.2100
  • 5,000 $4.5900
  • 10,000 $4.4500
$4.4500 / $5.2100 Buy Now
DISTI # 200MDP1T5B5M1QEH-ND
DigiKey SWITCH TOGGLE DPDT 3A 120V Min Qty: 1 Lead time: 14 Weeks Container: Bulk 300
In Stock
  • 1 $5.3300
  • 10 $4.5980
  • 25 $4.3360
  • 50 $4.1474
  • 144 $3.8748
  • 288 $3.7057
  • 576 $3.5436
  • 1,008 $3.4178
$3.4178 / $5.3300 Buy Now
DISTI # 612-200MDP1T5B5M1QEH
Mouser Electronics Toggle Switches Toggle/DPDT/.100 BAT /.220 RoHS: Compliant 0
  • 720 $3.5500
  • 1,008 $3.4400
$3.4400 / $3.5500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 144 Lead time: 14 Weeks 0
  • 720 $2.8800
$2.8800 Buy Now

CAD Models for 200MDP1T5B5M1QEH by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200MDP1T5B5M1QEH by E-Switch Inc

200MDP1T5B5M1QEH
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Actuator Angle
25 deg
Actuator Finish
CHROME
Actuator Length
0.22 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
8.128 mm
Body Height
8.636 mm
Body Length or Diameter
9.144 mm
Bushing Diameter
0.25 inch
Bushing Length
0.31 inch
Bushing Type
1/4-48
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
1A@250VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@28VDC
Contact Function
ON-ON
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
30000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY
Surface Mount
NO
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Length
0.16 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 200MDP1T5B5M1QEH
    E-Switch Inc
    Toggle Switch, DPDT, On-on, 3A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight
    VS

Alternate Parts for 200MDP1T5B5M1QEH

This table gives cross-reference parts and alternative options found for 200MDP1T5B5M1QEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200MDP1T5B5M1QEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T201M1CFCQE TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,6 C&K 200MDP1T5B5M1QEH vs T201M1CFCQE
T201M1CFV3QE TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,6 C&K 200MDP1T5B5M1QEH vs T201M1CFV3QE
T201M1TKV3QE TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,6 C&K 200MDP1T5B5M1QEH vs T201M1TKV3QE

Related Parts for 200MDP1T5B5M1QEH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200MDP1T5B5M1QEH by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200MDP1T5B5M1QEH by E-Switch Inc

Select Manufacturer
Which Manufacturer of 200MDP1T5B5M1QEH would you like to use for your alert(s)?
  • Please alert me when 200MDP1T5B5M1QEH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200MDP1T5B5M1QEH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200MDP1T5B5M1QEH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200MDP1T5B5M1QEH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200MDP1T5B5M1QEH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200MDP1T5B5M1QEH by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: