-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-on, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0575
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MSP1T1B4M2RE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $2.9100 | Buy Now |
DISTI #
200MSP1T1B4M2RE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4140 | Buy Now |
DISTI #
612-200MSP1T1B4M2RE
|
Mouser Electronics | Toggle Switches 3A 120VAC / 28VDC On-None-On PC Mnt RoHS: Compliant | 57 |
|
$2.2500 / $3.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200MSP1T1B4M2RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MSP1T1B4M2RE
E-Switch Inc
Toggle Switch, SPDT, On-on, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.37 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.8138 mm | |
Body Length or Diameter | 8.1534 mm | |
Bushing Diameter | 0.394 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 200MSP1T1B4M2RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200MSP1T1B4M2RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC21221 | Toggle Switch, SPDT, On-on, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight | SPC Multicomp | 200MSP1T1B4M2RE vs SPC21221 |