Part Details for 200MSP1T5B7M2REH by E-Switch Inc
Overview of 200MSP1T5B7M2REH by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 200MSP1T5B7M2REH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T8309
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MSP1T5B7M2REH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $4.4200 | Buy Now |
DISTI #
200MSP1T5B7M2REH-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 960 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9618 | Buy Now |
DISTI #
612-200MSP1T5B7M2REH
|
Mouser Electronics | Toggle Switches 3A 120VAC / 28VDC On-None-On PC Mnt | 0 |
|
$2.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 | 0 |
|
$2.4500 | Buy Now |
Part Details for 200MSP1T5B7M2REH
200MSP1T5B7M2REH CAD Models
200MSP1T5B7M2REH Part Data Attributes:
|
200MSP1T5B7M2REH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MSP1T5B7M2REH
E-Switch Inc
Toggle Switch, SPDT, On-on, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.27 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.636 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.26 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |