Part Details for 200MSP4T3B4M7RE by E-Switch Inc
Overview of 200MSP4T3B4M7RE by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 200MSP4T3B4M7RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0706
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MSP4T3B4M7RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $5.5100 | Buy Now |
DISTI #
200MSP4T3B4M7RE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4059 | Buy Now |
DISTI #
612-200MSP4T3B4M7RE
|
Mouser Electronics | Toggle Switches 3A 120VAC / 28VDC (On)-Off-(On) PC Mnt RoHS: Compliant | 0 |
|
$4.4000 / $5.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$3.0500 | Buy Now |