Part Details for 200RDP1T1B1M7R by E-Switch Inc
Overview of 200RDP1T1B1M7R by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200RDP1T1B1M7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2935
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200RDP1T1B1M7R Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 / $5.9800 | Buy Now |
DISTI #
141-200RDP1T1B1M7R-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 48V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
196 In Stock |
|
$3.9241 / $5.9300 | Buy Now |
DISTI #
612-200RDP1T1B1M7R
|
Mouser Electronics | Toggle Switches TOGGLE, 0.4VA 48VAC/VDC, DPDT On-On, Through Hole, Right Angle, Vertical PC Pin RoHS: Compliant | 0 |
|
$4.1100 / $4.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$3.3100 | Buy Now |
DISTI #
200RDP1T1B1M7R
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, Leads: for PCB,angled, -30÷85°C Min Qty: 200 | 0 |
|
$5.4500 | RFQ |