Part Details for 200Z000-19-A by TE Connectivity
Overview of 200Z000-19-A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5014DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 400Mohm To-3P | |
RJK5014DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp | |
RJL6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 19A 410Mohm To-3P |
Price & Stock for 200Z000-19-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448443-000
|
Avnet Americas | - Bulk (Alt: 448443-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |