Part Details for 201+ 18 MM X 55 M by 3M Interconnect
Overview of 201+ 18 MM X 55 M by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 201+ 18 MM X 55 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7492
|
Newark | Tape, 55M X 18Mm, Tan, Crepe Paper, Adhesive Type:Rubber Adhesive, Tape Application:Masking, Tape Colour:Tan, Total Tape Thickness:4.4 Mil (0.11 Mm), Roll Length - Imperial:180.45Ft, Roll Length - Metric:55M, Tape Width - Metric:18Mmrohs Compliant: Yes |3M 201+ 18 MM X 55 M RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.8600 | Buy Now |