Part Details for 2010,DB9 by SERPAC Electronic Enclosures
Overview of 2010,DB9 by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2010,DB9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
128-2010,DB9-ND
|
DigiKey | END PANEL W/DB9 FOR A-27 BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$1.1804 / $2.3200 | Buy Now |
DISTI #
635-2010DB9
|
Mouser Electronics | Enclosures, Boxes, & Cases DB9 End Panel For A-27 Enclosures RoHS: Compliant | 0 |
|
$1.2100 / $2.1400 | Order Now |
DISTI #
70195973
|
RS | End Panel, 5.310 in., 3.350 in., 1.500, A-Series | Serpac 2010,DB9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $3.8500 | RFQ |