Part Details for 2010-1201 by WAGO Innovative Connections
Overview of 2010-1201 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 2010-1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-2010-1201-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5209 In Stock |
|
$3.1675 / $6.9100 | Buy Now |
|
Future Electronics | 2 Position 20-6 AWG Cage Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 0Bag |
|
$3.5100 / $3.8500 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 10 mm wide - gray RoHS: Compliant |
93 In Stock |
|
$4.3100 / $8.8900 | Buy Now |
|
Quest Components | TERMINAL BLOCK, DIN RAIL, 2POS, 20-6AWG | 9 |
|
$3.5634 / $7.1268 | Buy Now |
DISTI #
2010-1201
|
Standard Electric Supply | WAGO TOPJOB Feed-Thru Terminal Block, Series: 2010, 800 VAC, 57 A, 14 AWG Wire, 0.67 to 0.75 in Wire Strip Length, DIN Rail Mount, Push-In, Polyamide 6.6, Gray, 1.453 in H x 0.394 in W x 2.669 in D Min Qty: 1 Package Multiple: 1 | 200 |
|
$3.6300 | Buy Now |
|
Master Electronics | TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 10 mm wide - gray RoHS: Compliant |
93 In Stock |
|
$4.3100 / $8.8900 | Buy Now |
Part Details for 2010-1201
2010-1201 CAD Models
2010-1201 Part Data Attributes
|
2010-1201
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2010-1201
WAGO Innovative Connections
Modular Terminal Block, 76A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | PA 66 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 76 A | |
Rated Voltage | 800 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 6 AWG |