Part Details for 2010-1207 by WAGO Innovative Connections
Overview of 2010-1207 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2010-1207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-2010-1207-ND
|
DigiKey | 2-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
71 In Stock |
|
$6.0885 / $10.9800 | Buy Now |
|
Future Electronics | DIN Rail Mount Terminal Block, 2 Positions, 20 AWG, 6 AWG, 16 mm, Clamp, 57 A RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$7.2500 / $7.4200 | Buy Now |
DISTI #
WAG2010-1207
|
Heilind Electronics | 2 CONDUCTOR GRD RL MTD TE | Americas - 75 in Stock |
|
$7.3875 / $9.4560 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S ground terminal block - rail mount - 2-conductor - 10 mm wide - green-yellow RoHS: Compliant |
50 In Stock |
|
$8.4700 / $17.4600 | Buy Now |
DISTI #
WAG2010-1207
|
Interstate Connecting Components | 2 CONDUCTOR GRD RL MTD TE | 22 |
|
$7.3875 / $9.4560 | Buy Now |
DISTI #
2010-1207
|
Standard Electric Supply | WAGO Ground Terminal Block, 1-Level, Series: 2010, 800 VAC, 51 A, 20 to 6 AWG Wire, 0.71 in Wire Strip Length, DIN Rail Mounting, Cage Clamp Connection, Polyamide, Green/Yellow, 1.457 in H x 0.394 in W x 2.677 in D Dimensions Min Qty: 1 Package Multiple: 1 | 39 |
|
$7.2700 | Buy Now |
DISTI #
2010-1207
|
Maritex | Installation terminal block, 1-level, through, 2-contacts for wire 0.5-16.0mm2 (20-16AWG), spring-loaded, yellow-green, for DIN rail, 300V/15A Min Qty: 1 Package Multiple: 1 | 25 |
|
$3.3930 / $6.1640 | Buy Now |
|
Master Electronics | TOPJOB®S ground terminal block - rail mount - 2-conductor - 10 mm wide - green-yellow RoHS: Compliant |
50 In Stock |
|
$8.4700 / $17.4600 | Buy Now |
Part Details for 2010-1207
2010-1207 CAD Models
2010-1207 Part Data Attributes
|
2010-1207
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2010-1207
WAGO Innovative Connections
Modular Terminal Block, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | PA 66 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 2010-1207
This table gives cross-reference parts and alternative options found for 2010-1207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010-1207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
283-609 | Modular Terminal Block, 16mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 2010-1207 vs 283-609 |